Keystone Electronics 6094 technical specifications.
| Body Material | Brass, Phenolic |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Material | Paper |
| Mount | Panel, Solder |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 6094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.