Male, non-insulated banana plug with a .937" height and 6-32 external thread for panel mounting. Features a brass body and bronze contact material with nickel plating. Lead-free and RoHS compliant for reliable connectivity.
Keystone Electronics 654 technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 654 to view detailed technical specifications.
No datasheet is available for this part.