Keystone Electronics 655 technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 655 to view detailed technical specifications.
No datasheet is available for this part.