
Male banana plug with a .187 inch barrel diameter, designed for standard rivet mounting. Features a brass body with nickel-plated copper contacts for reliable conductivity. This non-insulated, silver-colored component is suitable for panel mounting applications. RoHS compliant for environmental responsibility.
Keystone Electronics 658 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.187inch |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
