
Keystone Electronics 664 technical specifications.
| Color | White |
| Contact Type | Pin |
| Height | 1.938inch |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Material | Plastic, Polycarbonate |
| Mount | Wire |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.