
Nylon-insulated binding post connector with a 15A current rating and 1kV voltage rating. Features brass body and contact material with nickel plating. Designed for threaded termination and accommodates panel thicknesses up to 0.313 inches. Lead-free and RoHS compliant, this component is supplied in bulk packaging.
Keystone Electronics 7007 technical specifications.
| Body Material | Brass |
| Package/Case | 508 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 34.6mm |
| Material | Nylon, Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.313inch |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7007 to view detailed technical specifications.
No datasheet is available for this part.