Keystone Electronics 7012 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 2.18mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Nylon |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Turret |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 7012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.