Keystone Electronics 7016 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Diameter | 2.49mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.