
Keystone Electronics 7020 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 7020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
