
Keystone Electronics 7030 technical specifications.
| Approvals | UL |
| Body Length | 3mm |
| Body Material | Nylon |
| Package/Case | 120 |
| Color | Natural |
| Inside Diameter | 3.6mm |
| Length | 0.12inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5.1mm |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.