
Keystone Electronics 7032 technical specifications.
| Body Length | 4.1mm |
| Color | Natural |
| Inside Diameter | 3.6mm |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5.1mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
