This 12.7mm nylon LED emitter features a 3.6mm inside diameter and 5.1mm outside diameter. It is made from lead-free nylon material and is available in quantities of 100. The LED emitter is designed for hardware mounting and meets UL approval standards.
Keystone Electronics 7052 technical specifications.
| Approvals | UL |
| Body Length | 12.7mm |
| Body Material | Nylon |
| Color | Natural |
| Inside Diameter | 3.6mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5.1mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.