Keystone Electronics 7100 technical specifications.
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Press-Fit |
| Package Quantity | 100 |
| Plating | Gold |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.