Keystone Electronics 7229 technical specifications.
| Body Length | 4.75mm |
| Finish | Gold |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.007inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.