Keystone Electronics 7233 technical specifications.
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.007inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.