
This hex socket screw driver features a 0.188inch head diameter and 0.187inch head height. It is made from steel and has a zinc chromate plating. The driver is lead free and RoHS compliant. It is available in bulk packaging with 100 units per package.
Keystone Electronics 7233-5 technical specifications.
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.187inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Hex |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7233-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.