
Hex socket screw jack with a 4-40 thread pitch and 0.5-inch length. Features a stainless steel construction for durability. Head diameter measures 0.188 inches with a head height of 0.187 inches. Designed for screw mounting.
Keystone Electronics 7250 technical specifications.
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Length | 0.5inch |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.