Keystone Electronics 7251 technical specifications.
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Length | 0.5inch |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.