Keystone Electronics 7263 technical specifications.
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Steel, Tin |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Zinc, Chromate |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.