Keystone Electronics 7278 technical specifications.
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Length | 0.687inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.