
Keystone Electronics 7331 technical specifications.
| Package/Case | 120 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Inside Diameter | 3.05mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
