Keystone Electronics 7339 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 1.108inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 7339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.