Keystone Electronics 7340 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.687inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.