Keystone Electronics 7353 technical specifications.
| Body Length | 4.1mm |
| Package/Case | 197 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 4.1mm |
| Inside Diameter | 3.38mm |
| Lead Free | Lead Free |
| Length | 0.16inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.