Keystone Electronics 7360 technical specifications.
| Body Diameter | 0.197inch |
| Body Length | 7.1mm |
| Package/Case | 197 |
| Color | Natural |
| Diameter | 0.09inch |
| Flammability Rating | UL94 V-0 |
| Height | 7.1mm |
| Inside Diameter | 3.38mm |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.