
This nylon LED emitter has a diameter of 0.16inch and an outside diameter of 5mm. It is made of nylon and has a flammability rating of UL94 V-0. The component is available in a package quantity of 100 and is lead free. It is approved by UL and has a body length of 9.1mm.
Keystone Electronics 7365 technical specifications.
| Approvals | UL |
| Body Length | 9.1mm |
| Body Material | Nylon |
| Color | Natural |
| Diameter | 0.16inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 3.38mm |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
