Keystone Electronics 7372 technical specifications.
| Body Length | 12.2mm |
| Color | Natural |
| Diameter | 0.197inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.