Keystone Electronics 7373 technical specifications.
| Approvals | UL |
| Body Length | 12.7mm |
| Body Material | Nylon |
| Color | Natural |
| Diameter | 0.055inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.