Keystone Electronics 7374 technical specifications.
| Approvals | UL |
| Body Length | 14mm |
| Body Material | Nylon |
| Package/Case | 197 |
| Color | Natural |
| Diameter | 0.095inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 3.38mm |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.