
Keystone Electronics 7378 technical specifications.
| Approvals | UL |
| Body Length | 19.1mm |
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.