
Keystone Electronics 7609 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Contact Plating | Nickel |
| Flange Diameter | 1.437inch |
| Height | 0.343inch |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Material | Steel |
| Package Quantity | 1 |
| Panel Thickness | 2.36mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.