Keystone Electronics 7611 technical specifications.
| Package/Case | 062 |
| Color | Natural |
| Flange Diameter | 1.64inch |
| Length | 10.3mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Panel Thickness | 1.57mm |
| Plating | Nickel |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.