
Keystone Electronics 7628 technical specifications.
| Color | White, Grey |
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 1.27mm |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.