Keystone Electronics 7639 technical specifications.
| Package/Case | 125 |
| Color | White |
| Diameter | 28.6mm |
| Length | 0.97inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.