
Keystone Electronics 7640 technical specifications.
| Color | White |
| Diameter | 31.8mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
