Keystone Electronics 7692-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7692-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.