Keystone Electronics 7695 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.327inch |
| Gender | Male |
| Height | 0.512inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole, Snap in |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.