
Male, straight, non-insulated PCB terminal with a brass contact material and tin plating. Features a 15A current rating, 0.31-inch diameter, and 0.44-inch height. Designed for through-hole mounting with screw termination. Supplied in a box of 100 units, this component is RoHS compliant.
Keystone Electronics 7701 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.31inch |
| Gender | Male |
| Height | 0.44inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
