Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KEYSTONE ELECTRONICS

7702-4

Datasheet
Color Coded Screw Terminals
Keystone Electronics

7702-4

Color Coded Screw Terminals

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminals

Current Rating15A
MountingThrough Hole
Quick Jump:

Technical Specifications

Keystone Electronics 7702-4 technical specifications.

General

Contact Material
Brass
Contact Plating
Tin
Current Rating
15A
Mount
Through Hole
Package Quantity
100
RoHS Compliant
Yes
Termination
Power

Compliance

RoHS
Compliant

Datasheet

Keystone Electronics 7702-4 Datasheet

Download the complete datasheet for Keystone Electronics 7702-4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com