
General purpose screw terminal, non-insulated, featuring brass construction with tin plating for enhanced conductivity. Rated for 15A current, this terminal utilizes a through-hole mount and solder termination. Supplied in a package quantity of 100 units, it is also RoHS compliant.
Keystone Electronics 7767 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.