
Keystone Electronics 7775 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.41mm |
| Material | Brass, Tin |
| Mount | Through Hole, Board |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
