
General purpose screw terminal for wire sizes 14-22 AWG, featuring brass contacts with tin plating for reliable power termination. Rated for 15A, this non-insulated terminal mounts via through-hole and measures 0.452 inches in length. Constructed from brass and tin, it is lead-free and RoHS compliant, supplied in a bag of 100 units.
Keystone Electronics 7781 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.452inch |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
