
General purpose, non-insulated PC screw terminals for power termination. Features brass contacts with tin plating, rated for 30A current. Designed for through-hole mounting, constructed from brass and tin. RoHS compliant.
Keystone Electronics 7787 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Insulation | Non-Insulated |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.