
Four-position, non-insulated power terminal with brass contacts and tin plating. Rated for 15A, this through-hole mount terminal features a single row configuration and is constructed from brass and tin. It is lead-free and RoHS compliant, supplied in a package quantity of 100.
Keystone Electronics 7792 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Height | 8.15mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.