
M4 Snap In PC Mount -Supplied w/Screw-Unassembled
Keystone Electronics 7793 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7793 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.