Vertical PCB header with M4 thread termination, designed for board-to-board applications. Features brass contacts with tin plating for reliable conductivity, rated for 30A current. Accommodates wire gauges from 14AWG to 22AWG, utilizing a through-hole mounting style. Constructed from brass, this non-insulated component is lead-free and RoHS compliant.
Keystone Electronics 7798 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.