
This through hole header is made from brass with a tin plating, has a diameter of 0.052inch and a length of 10.67mm. It is designed for use in applications where a non-mating end insulated, lead free, and RoHS compliant component is required. The header has a tab length of 0.307inch, a tab thickness of 0.032inch, and a tab width of 0.25inch. It is suitable for use in a variety of electronic devices and is available in bulk packaging.
Keystone Electronics 7803 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
