General purpose screw terminal for power termination. Features brass contacts with tin plating for reliable conductivity. Rated for 30A, this non-insulated terminal has a height of 11.76mm and a single contact point. Designed for through-hole mounting, it is constructed from brass and is lead-free and RoHS compliant.
Keystone Electronics 7807 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Height | 11.76mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.