
Keystone Electronics 7812 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.362inch |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Brass, Tin |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Header |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
