Keystone Electronics 7836 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Diameter | 1.162inch |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Steel, Brass, Tin |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Header |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.